345-011-525-658

Heilind Number:EDA345-011-525-658
Manufacturer:EDAC
Manufacturer Number:345-011-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-525-658

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, it features 11 positions with a single row layout, perfect for streamlined PCB assembly. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the Copper Alloy contact material guarantees secure and low-resistance connectivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup today and experience seamless data transfer and power distribution.