345-011-525-688

Heilind Number:EDA345-011-525-688
Manufacturer:EDAC
Manufacturer Number:345-011-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-525-688

Detailed Description

Elevate your PCB connectivity with our premium Board To Board PCB Connector. Designed for seamless integration, this connector boasts 11 positions with a single row setup, ensuring optimal performance in your electronic assemblies. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact point is meticulously engineered with Copper Alloy, providing reliable conductivity for your circuits. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, this connector is ideal for versatile applications. Choose this Straight mount orientation connector for a secure and efficient connection every time. Trust in our high-quality component to streamline your PCB design process.