345-011-540-101

Heilind Number:EDA345-011-540-101
Manufacturer:EDAC
Manufacturer Number:345-011-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-540-101

Detailed Description

Enhance connectivity in your electronic assembly with our Green Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 11 positions, allowing for efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The .1 inch pitch and .2 inch row spacing enable precise mating, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component for enhanced functionality and durability.