345-011-540-102

Heilind Number:EDA345-011-540-102
Manufacturer:EDAC
Manufacturer Number:345-011-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-540-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connectivity. The rugged UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contact material guarantees optimal signal transmission. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications. The straight mount orientation and compact design make it easy to install, while the green color adds a touch of visual distinction. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.