345-011-540-103

Heilind Number:EDA345-011-540-103
Manufacturer:EDAC
Manufacturer Number:345-011-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-540-103

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector in a vibrant green hue. With 11 positions and a single row configuration, this connector offers seamless integration into your setup. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're designing electronics or upgrading existing systems, this straight-mount connector is a versatile and essential component. Explore its potential in enhancing connectivity and efficiency in your projects.