345-011-540-158

Heilind Number:EDA345-011-540-158
Manufacturer:EDAC
Manufacturer Number:345-011-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-540-158

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for efficiency and reliability, this connector features 11 positions in a single row, ensuring seamless communication between PCBs. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting functionality in a wide operating temperature range from -40 to 105 °C. With a compact .1-inch pitch and .2-inch row spacing, it offers easy integration into your circuitry. The straight mount orientation further simplifies installation, while the vibrant green color adds a touch of style to your setup. Upgrade your connectivity solutions with this essential component.