345-011-540-403

Heilind Number:EDA345-011-540-403
Manufacturer:EDAC
Manufacturer Number:345-011-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-540-403

Detailed Description

Enhance your PCB connectivity with our 11-position card edge connector, crafted for seamless board-to-board integration. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any environment. The copper alloy contact material ensures secure and efficient power transmission, with a low amperage of 3A. With a sleek green color and straight mount orientation, this connector offers both functionality and aesthetics. Its compact .1-inch pitch and .2-inch row spacing make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of electronic devices. Elevate your connectivity game with this essential component, a must-have for any professional or DIY project.