345-011-540-412

Heilind Number:EDA345-011-540-412
Manufacturer:EDAC
Manufacturer Number:345-011-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-540-412

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row configuration with 11 positions, ensuring efficient and reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material offers excellent conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, this connector is ideal for compact PCB layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB assembly with this essential component for optimal performance.