345-011-540-602

Heilind Number:EDA345-011-540-602
Manufacturer:EDAC
Manufacturer Number:345-011-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-540-602

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector, revolutionizing the way your devices interact. Designed for seamless integration, this connector boasts 11 positions in a single row, ensuring optimal efficiency. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing long-lasting performance. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Trust in our connector to deliver unrivaled performance and durability for all your PCB applications.