345-011-540-603

Heilind Number:EDA345-011-540-603
Manufacturer:EDAC
Manufacturer Number:345-011-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-540-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 11 positions in a single row, facilitating efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. Crafted with precision, the contact material features Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise alignment. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Elevate your electronic projects with this essential connector.