345-011-540-608

Heilind Number:EDA345-011-540-608
Manufacturer:EDAC
Manufacturer Number:345-011-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-540-608

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 11 positions with a single row layout and a compact pitch of .1 inches. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliable performance even in demanding environments. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Suitable for a wide range of applications, this connector boasts a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers dependable functionality in various conditions. Upgrade your connectivity solutions with this essential component.