345-011-540-612

Heilind Number:EDA345-011-540-612
Manufacturer:EDAC
Manufacturer Number:345-011-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-540-612

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring eleven positions and a single row design, this connector ensures seamless communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation simplifies installation, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this high-performance connector.