345-011-540-658

Heilind Number:EDA345-011-540-658
Manufacturer:EDAC
Manufacturer Number:345-011-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-540-658

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 11 positions in a single row with a compact .1-inch pitch and .2-inch row spacing. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting stability even in harsh environments. With a straight mount orientation, it guarantees easy installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Elevate your electronics with this essential component.