345-011-540-678

Heilind Number:EDA345-011-540-678
Manufacturer:EDAC
Manufacturer Number:345-011-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-540-678

Detailed Description

Enhance connectivity on your PCB with this high-quality Board to Board Card Edge Connector in a vibrant Green hue. Designed for efficiency, it features 11 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The straight mount orientation offers convenience during installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various applications. Upgrade your electronic setups with this essential connector for optimal signal transmission and system functionality.