345-011-540-688

Heilind Number:EDA345-011-540-688
Manufacturer:EDAC
Manufacturer Number:345-011-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-540-688

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 11 positions in a single row layout, it offers seamless connectivity for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted with precision, the Copper Alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, this connector allows for efficient PCB assembly. Its straight mount orientation is convenient for installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.