345-011-541-107

Heilind Number:EDA345-011-541-107
Manufacturer:EDAC
Manufacturer Number:345-011-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-541-107

Detailed Description

Enhance your connectivity with this high-performance 1x11 Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The straight mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, offers easy and secure PCB-to-PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of applications in industries like telecommunications, automotive, and consumer electronics. Elevate your design with this essential component, combining quality craftsmanship with efficient performance.