345-011-541-158

Heilind Number:EDA345-011-541-158
Manufacturer:EDAC
Manufacturer Number:345-011-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-541-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any application. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation facilitates easy installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this green-colored connector.