345-011-541-402

Heilind Number:EDA345-011-541-402
Manufacturer:EDAC
Manufacturer Number:345-011-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-541-402

Detailed Description

Enhance connectivity within your electronic devices with our sleek Green Board To Board PCB Connector. Boasting a robust amperage of 3A and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this essential component ensures reliable performance in any setting. With 11 positions and a pitch of .1 inches, it offers seamless integration on your PCB. The straight mount orientation and compact design make installation a breeze, while the copper alloy contact material guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial applications. Elevate your electronic projects with this versatile and durable connector.