345-011-541-403

Heilind Number:EDA345-011-541-403
Manufacturer:EDAC
Manufacturer Number:345-011-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-541-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precise and reliable data transmission, this connector features 11 positions in a single row with a pitch of .1 inches, ensuring efficient signal transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and secure connection. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Elevate your connectivity solutions with this green-colored connector, perfect for various PCB setups.