345-011-541-404

Heilind Number:EDA345-011-541-404
Manufacturer:EDAC
Manufacturer Number:345-011-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-541-404

Detailed Description

Enhance connectivity with this high-performance board-to-board PCB connector, featuring 11 positions for seamless integration. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The straight mount orientation and compact .1-inch pitch make it ideal for space-efficient PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is designed for long-term durability in various electronic applications. Elevate your connectivity solutions with this essential component.