345-011-541-407

Heilind Number:EDA345-011-541-407
Manufacturer:EDAC
Manufacturer Number:345-011-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-541-407

Detailed Description

Enhance your PCB connectivity with this 11-position Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. Designed for seamless integration, this connector features a straight mount orientation and a .1-inch pitch, ideal for space-efficient PCB layouts. With a wide operating temperature range of -40 to 105°C, it guarantees stable performance in diverse environmental conditions. Elevate your electronic projects with this essential component, perfect for a variety of applications in the industrial and commercial sectors.