345-011-541-408

Heilind Number:EDA345-011-541-408
Manufacturer:EDAC
Manufacturer Number:345-011-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-541-408

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 11 positions arranged in a single row with a pitch of .1 inches, ensuring efficient and reliable data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various environments, with an operating temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy, providing excellent conductivity. Its straight mount orientation and compact design make it perfect for space-saving applications. Upgrade your connectivity solutions with this essential component.