345-011-541-478

Heilind Number:EDA345-011-541-478
Manufacturer:EDAC
Manufacturer Number:345-011-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-541-478

Detailed Description

Enhance your connectivity with our high-performing Board To Board PCB Connector in a vibrant green hue. Designed for efficiency, this durable connector boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for maximum safety. With 11 positions and a compact .1 inch pitch, it ensures seamless data transfer on your PCB. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.