345-011-541-488

Heilind Number:EDA345-011-541-488
Manufacturer:EDAC
Manufacturer Number:345-011-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-541-488

Detailed Description

Enhance your PCB connectivity with this straight-mount card edge connector featuring 11 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh operating conditions ranging from -40 to 105 °C. The copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for various electronic applications, this green connector is a must-have for any PCB setup. Upgrade your connectivity today with this high-quality component.