345-011-541-602

Heilind Number:EDA345-011-541-602
Manufacturer:EDAC
Manufacturer Number:345-011-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-541-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector, featuring 11 positions for seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Crafted with copper alloy contacts for optimal conductivity, this connector offers an amperage of 3A. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential connectivity solution.