345-011-541-604

Heilind Number:EDA345-011-541-604
Manufacturer:EDAC
Manufacturer Number:345-011-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-541-604

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Featuring 11 positions and a compact .1-inch pitch, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Designed for efficiency, it boasts a row spacing of .2 inches and an operating temperature range of -40 to 105 °C, making it suitable for various environments. Upgrade your setup with this reliable connector, a must-have in any electronics enthusiast's toolkit.