345-011-541-612

Heilind Number:EDA345-011-541-612
Manufacturer:EDAC
Manufacturer Number:345-011-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-541-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 11 positions in a single row with a pitch of .1 inches, this connector ensures precise and efficient data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Crafted with copper alloy contacts, it offers reliable conductivity, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this green-colored connector is suitable for a wide range of environments. Upgrade your PCB connectivity with this essential component, perfect for various electronic projects.