345-011-541-688

Heilind Number:EDA345-011-541-688
Manufacturer:EDAC
Manufacturer Number:345-011-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-541-688

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, featuring 11 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable performance in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity in tight spaces. Designed for straight mounting orientation, it facilitates easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality in various applications. Elevate your connectivity solutions with this essential component.