345-011-542-101

Heilind Number:EDA345-011-542-101
Manufacturer:EDAC
Manufacturer Number:345-011-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-542-101

Detailed Description

Enhance your PCB connectivity with this durable and efficient Card Edge Connector. Featuring a single row design with 11 positions, it ensures seamless data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. Each contact is crafted from high-quality Copper Alloy, promoting optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation offers easy installation, making it a must-have for your PCB assembly projects.