345-011-542-102

Heilind Number:EDA345-011-542-102
Manufacturer:EDAC
Manufacturer Number:345-011-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-542-102

Detailed Description

Enhance connectivity in your electronic projects with this high-performing Board To Board PCB Connector. Featuring 11 positions with a pitch of .1 inch, this connector ensures precise and secure connections on your PCB. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh environments. With a straight mount orientation and a contact material of Copper Alloy, this connector offers reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and efficient performance.