345-011-542-108

Heilind Number:EDA345-011-542-108
Manufacturer:EDAC
Manufacturer Number:345-011-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-542-108

Detailed Description

Enhance your PCB connectivity with our 11-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring precise and secure connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in various applications. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility and performance even in demanding environments. Elevate your electronic projects with this essential component.