345-011-542-403

Heilind Number:EDA345-011-542-403
Manufacturer:EDAC
Manufacturer Number:345-011-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-542-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The 11-position connector with a single row layout and a pitch of .1 inch offers seamless integration for your electronic assemblies. Crafted with copper alloy contacts, it guarantees reliable signal transmission. With a straight mount orientation and a row spacing of .2 inch, it facilitates easy and secure installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its superior quality and performance to meet your connectivity needs with precision.