345-011-542-404

Heilind Number:EDA345-011-542-404
Manufacturer:EDAC
Manufacturer Number:345-011-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-542-404

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 11 positions for efficient signal transmission. The contact material, a durable Copper Alloy, ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this top-quality connector.