345-011-542-407

Heilind Number:EDA345-011-542-407
Manufacturer:EDAC
Manufacturer Number:345-011-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-542-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. With 11 positions and a single row design, this connector ensures seamless data transmission in a sleek green housing made of UL 94V-0 Thermoplastic Polyester. The contact material, crafted from durable Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for efficient connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications, providing reliable performance even in extreme environments. Upgrade your setup with this essential component for seamless and secure board-to-board connections.