345-011-542-412

Heilind Number:EDA345-011-542-412
Manufacturer:EDAC
Manufacturer Number:345-011-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-542-412

Detailed Description

Enhance your board-to-board connections with this high-performance 11-position card edge connector. Designed for seamless integration on your PCB, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, ensuring long-lasting functionality in various applications. With a straight mount orientation and a compact pitch of .1 inches, it offers easy installation and optimal space utilization. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this essential component.