345-011-542-458

Heilind Number:EDA345-011-542-458
Manufacturer:EDAC
Manufacturer Number:345-011-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-542-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions with a single row configuration, ensuring optimal signal transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB-to-PCB connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your electronic projects with this essential component.