345-011-542-603

Heilind Number:EDA345-011-542-603
Manufacturer:EDAC
Manufacturer Number:345-011-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-542-603

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions in a single row, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, and it can operate in temperatures ranging from -40 to 105 °C, making it ideal for various environments. Elevate your electronic projects with this essential component.