345-011-542-608

Heilind Number:EDA345-011-542-608
Manufacturer:EDAC
Manufacturer Number:345-011-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-542-608

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in your electronics projects. This high-performance connector features 11 positions in a single row, with a compact .1-inch pitch for efficient signal transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable operation even in demanding environments. The straight mount orientation and .2-inch row spacing offer easy installation on your circuit boards. With an amperage rating of 3A and an impressive operating temperature range of -40 to 105°C, this connector ensures stable performance under varying conditions. Elevate your connectivity standards with this essential component for your electronic assemblies.