345-011-542-688

Heilind Number:EDA345-011-542-688
Manufacturer:EDAC
Manufacturer Number:345-011-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-542-688

Detailed Description

Enhance your electronic connections with our 11-position Board to Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment on your PCB. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Each contact is made of high-quality Copper Alloy, promoting efficient signal transfer. With a straight mount orientation, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable in diverse environments. Upgrade your connectivity solutions with this essential component.