345-011-544-101

Heilind Number:EDA345-011-544-101
Manufacturer:EDAC
Manufacturer Number:345-011-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-544-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 11 positions, ideal for efficient signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Trust in this connector for seamless board-to-board connections in your electronic projects.