345-011-544-104

Heilind Number:EDA345-011-544-104
Manufacturer:EDAC
Manufacturer Number:345-011-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-544-104

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions in a single row, ensuring efficient data transfer. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your PCB. Crafted with copper alloy contacts, it ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Its straight mount orientation makes installation a breeze. Elevate your electronics projects with this green-colored connector, a must-have in any professional or DIY setup.