345-011-544-108

Heilind Number:EDA345-011-544-108
Manufacturer:EDAC
Manufacturer Number:345-011-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-544-108

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Green Board to Board PCB Connector. Designed for efficiency and durability, this connector features a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable performance. With 11 positions and a 0.1-inch pitch, it offers seamless integration for your electronic components. The Copper Alloy contacts guarantee optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications.Upgrade your setup with this essential component for enhanced functionality and connectivity.