345-011-544-404

Heilind Number:EDA345-011-544-404
Manufacturer:EDAC
Manufacturer Number:345-011-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-544-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 11 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.