345-011-544-488

Heilind Number:EDA345-011-544-488
Manufacturer:EDAC
Manufacturer Number:345-011-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-544-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-544-488

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, offering 11 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. With a low amperage of 3A and operating temperature range of -40 to 105°C, this connector is ideal for various electronic applications. Its compact design, featuring a pitch of .1in and row spacing of .2in, allows for efficient PCB layout. Trust in its robust construction and efficient connectivity for your projects.