345-011-544-603

Heilind Number:EDA345-011-544-603
Manufacturer:EDAC
Manufacturer Number:345-011-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-544-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, it adds a pop of color while offering reliable functionality. With a straight mount orientation, it seamlessly integrates into your setup. The UL 94V-0 Thermoplastic Polyester housing material ensures durability, while the copper alloy contact material guarantees optimal conductivity. With 11 positions and a pitch of .1 inches, it provides ample connectivity options for your electronic components. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB connections with this essential component.