345-011-558-101

Heilind Number:EDA345-011-558-101
Manufacturer:EDAC
Manufacturer Number:345-011-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-558-101

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring eleven positions on a single row with a 0.1-inch pitch and 0.2-inch row spacing, this connector ensures precise and efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The right-angle mount orientation offers flexibility in installation, while a wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Upgrade your systems with this green-colored connector, a must-have in any professional setup.