345-011-558-108

Heilind Number:EDA345-011-558-108
Manufacturer:EDAC
Manufacturer Number:345-011-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-558-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery. With a right angle mount orientation, it seamlessly integrates into your PCB layout. The 11-position connector, with a 1-row configuration and a pitch of .1 inches, offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector to streamline your electronic connections with precision and durability.