345-011-558-158

Heilind Number:EDA345-011-558-158
Manufacturer:EDAC
Manufacturer Number:345-011-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-558-158

Detailed Description

Elevate your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this innovative connector features 11 positions with a single row layout, offering optimal signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, ensuring reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it guarantees a secure fit on your circuit board. Its right-angle mount orientation allows for efficient placement, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your connectivity solutions with this essential component, perfect for various electronic devices and systems.