345-011-558-188

Heilind Number:EDA345-011-558-188
Manufacturer:EDAC
Manufacturer Number:345-011-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-558-188

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions in a single row, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in harsh environments. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. The right angle mount orientation offers flexibility in installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your PCB connections with this essential component.