345-011-558-402

Heilind Number:EDA345-011-558-402
Manufacturer:EDAC
Manufacturer Number:345-011-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-558-402

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for reliability, it features 11 positions with a compact .1-inch pitch, ensuring seamless signal transmission. The durable UL 94V-0 thermoplastic polyester housing, along with copper alloy contacts, guarantees long-lasting functionality, even in demanding environments. With a convenient right-angle mount orientation, it offers easy integration into your system. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.